



929647-09-36-I | |
|---|---|
DigiKey Part Number | 3M156537-36-ND |
Manufacturer | |
Manufacturer Product Number | 929647-09-36-I |
Description | CONN HEADER VERT 36POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929647-09-36-I Models |
Category | Contact Length - Mating 0.235" (5.97mm) |
Mfr | Contact Length - Post 0.145" (3.68mm) |
Series | Overall Contact Length 0.480" (12.19mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022284361 | Molex | 7 208 | WM50017-36-ND | 37,17000 Kč | Similar |
| 0022284362 | Molex | 2 273 | WM50032-36-ND | 36,96000 Kč | Similar |
| 0022284362 | Molex | 2 028 | 900-0022284362-ND | 36,96000 Kč | Similar |
| 0022284364 | Molex | 7 170 | WM50018-36-ND | 61,52000 Kč | Similar |
| 0022284367 | Molex | 1 291 | 900-0022284367-ND | 73,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,55000 Kč | 234,55 Kč |
| 10 | 199,29200 Kč | 1 992,92 Kč |
| 100 | 169,39510 Kč | 16 939,51 Kč |
| 500 | 151,22172 Kč | 75 610,86 Kč |
| 1 000 | 144,01331 Kč | 144 013,31 Kč |
| Unit Price without VAT: | 234,55000 Kč |
|---|---|
| Unit Price with VAT: | 283,80550 Kč |















