



2-1761605-7 | |
|---|---|
DigiKey Part Number | A97481-ND |
Manufacturer | |
Manufacturer Product Number | 2-1761605-7 |
Description | CONN HEADER R/A 20POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1761605-7 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.102" (2.60mm) |
Series | Insulation Height 0.350" (8.89mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Blue |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A per Contact |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0702472054 | Molex | 4 259 | WM14676-ND | 74,25000 Kč | Similar |
| 09185206904001 | HARTING | 73 | 09185206904001-ND | 65,90000 Kč | Similar |
| 09185207323 | HARTING | 2 | 1195-1711-ND | 55,06000 Kč | Similar |
| 09185207904 | HARTING | 1 142 | 1195-1715-ND | 69,03000 Kč | Similar |
| 09195206914 | HARTING | 85 | 1195-7592-ND | 121,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,91000 Kč | 192,91 Kč |
| 80 | 141,61925 Kč | 11 329,54 Kč |
| 160 | 134,86081 Kč | 21 577,73 Kč |
| 560 | 123,46009 Kč | 69 137,65 Kč |
| 1 040 | 118,18972 Kč | 122 917,31 Kč |
| Unit Price without VAT: | 192,91000 Kč |
|---|---|
| Unit Price with VAT: | 233,42110 Kč |













