
1658621-4 | |
|---|---|
DigiKey Part Number | AKC20H-ND |
Manufacturer | |
Manufacturer Product Number | 1658621-4 |
Description | CONN RCPT 20P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1658621-4 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Forked | Contact Finish Gold or Gold-Palladium |
Number of Positions 20 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3421-6620 | 3M | 1 479 | 3M11940-ND | 109,70000 Kč | Similar |
| 3421-7620 | 3M | 459 | 3M15468-ND | 114,29000 Kč | Similar |
| D89120-0101HK | 3M | 1 489 | 3M11977-ND | 38,79000 Kč | Similar |
| D89120-0131HK | 3M | 20 768 | 3M156036-ND | 35,45000 Kč | Similar |
| HIF3MAW-20D-2.54R(63) | Hirose Electric Co Ltd | 39 | 26-HIF3MAW-20D-2.54R(63)-ND | 81,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 Kč | 44,21 Kč |
| 10 | 37,51900 Kč | 375,19 Kč |
| 25 | 35,16240 Kč | 879,06 Kč |
| 72 | 32,62722 Kč | 2 349,16 Kč |
| 144 | 31,06743 Kč | 4 473,71 Kč |
| 288 | 29,58441 Kč | 8 520,31 Kč |
| 504 | 28,43879 Kč | 14 333,15 Kč |
| 1 008 | 27,08153 Kč | 27 298,18 Kč |
| 2 520 | 25,38702 Kč | 63 975,29 Kč |
| Unit Price without VAT: | 44,21000 Kč |
|---|---|
| Unit Price with VAT: | 53,49410 Kč |































