



5499160-4 | |
|---|---|
DigiKey Part Number | AHE20B-ND |
Manufacturer | |
Manufacturer Product Number | 5499160-4 |
Description | CONN HEADER VERT 20POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5499160-4 Models |
Category | Fastening Type Latch Lock/Eject Hooks, Short |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Bulk | Overall Contact Length 0.639" (16.23mm) |
Part Status Active | Insulation Height 0.549" (13.94mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold-Palladium |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Features Keying Slot, Mounting Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09185206914 | HARTING | 11 | 1195-1710-ND | 74,04000 Kč | Similar |
| 09185207914 | HARTING | 5 092 | 1195-1716-ND | 78,21000 Kč | Similar |
| D3428-6202-AR | 3M | 849 | 3M11991-ND | 66,74000 Kč | Similar |
| N3428-6202RB | 3M | 409 | MHS20S-ND | 89,26000 Kč | Similar |
| N3428-6203RB | 3M | 271 | 3M11981-ND | 93,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,54000 Kč | 154,54 Kč |
| 48 | 117,47729 Kč | 5 638,91 Kč |
| 144 | 108,71222 Kč | 15 654,56 Kč |
| 528 | 99,19358 Kč | 52 374,21 Kč |
| 1 008 | 94,77376 Kč | 95 531,95 Kč |
| Unit Price without VAT: | 154,54000 Kč |
|---|---|
| Unit Price with VAT: | 186,99340 Kč |









