20 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 26-28 AWG
1658622-4
1658622-4

1658622-4

DigiKey Part Number
AKC20B-ND
Manufacturer
Manufacturer Product Number
1658622-4
Description
CONN RCPT 20POS IDC 26-28AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
1658622-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
26-28 AWG
Connector Type
Receptacle
Features
Feed Through, Polarizing Key
Contact Type
Forked
Contact Finish
Gold or Gold-Palladium
Number of Positions
20
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.100" (2.54mm)
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
89120-01013M83 822MKC20A-ND29,20000 KčSimilar
In-Stock: 14 345
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,08000 Kč36,08 Kč
1030,61600 Kč306,16 Kč
2528,69720 Kč717,43 Kč
7226,62847 Kč1 917,25 Kč
14425,35535 Kč3 651,17 Kč
28824,14385 Kč6 953,43 Kč
50423,20837 Kč11 697,02 Kč
1 00822,10083 Kč22 277,64 Kč
2 52020,71762 Kč52 208,40 Kč
Manufacturers Standard Package
Unit Price without VAT:36,08000 Kč
Unit Price with VAT:43,65680 Kč