
TCSD-10-D-12.00-01-N | |
|---|---|
DigiKey Part Number | SAM8874-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-10-D-12.00-01-N |
Description | CABLE ASSEM 2MM 20POS F-F 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-10-D-12.00-01-N Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 1.00' (304.80mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSD-10-D-12.00-01-F-N-D06 | Samtec Inc. | 176 | TCSD-10-D-12.00-01-F-N-D06-ND | 11,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,33000 Kč | 259,33 Kč |
| 10 | 245,46700 Kč | 2 454,67 Kč |
| 25 | 231,18800 Kč | 5 779,70 Kč |
| 50 | 215,85940 Kč | 10 792,97 Kč |
| 100 | 200,74300 Kč | 20 074,30 Kč |
| 250 | 185,83232 Kč | 46 458,08 Kč |
| 500 | 185,56982 Kč | 92 784,91 Kč |
| Unit Price without VAT: | 259,33000 Kč |
|---|---|
| Unit Price with VAT: | 313,78930 Kč |














