20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L3DDH-2036N

DigiKey Part Number
L3DDH-2036N-ND
Manufacturer
Manufacturer Product Number
L3DDH-2036N
Description
IDC CBL - LKR20H/CN220GR/LKR20H
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
CNC Tech
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
20
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
Flash
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1129,14000 Kč129,14 Kč
10109,75700 Kč1 097,57 Kč
25102,88200 Kč2 572,05 Kč
5097,96820 Kč4 898,41 Kč
10093,28990 Kč9 328,99 Kč
25087,44996 Kč21 862,49 Kč
50083,27848 Kč41 639,24 Kč
1 00081,05816 Kč81 058,16 Kč
Manufacturers Standard Package
Unit Price without VAT:129,14000 Kč
Unit Price with VAT:156,25940 Kč
Assembly Component