20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L3DDH-2018N

DigiKey Part Number
L3DDH-2018N-ND
Manufacturer
Manufacturer Product Number
L3DDH-2018N
Description
IDC CBL - LKR20H/CN220GR/LKR20H
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
CNC Tech
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
20
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
Flash
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,89000 Kč102,89 Kč
1087,49900 Kč874,99 Kč
2582,00960 Kč2 050,24 Kč
5078,09160 Kč3 904,58 Kč
10074,36230 Kč7 436,23 Kč
25069,70664 Kč17 426,66 Kč
50066,38056 Kč33 190,28 Kč
1 00063,25312 Kč63 253,12 Kč
Manufacturers Standard Package
Unit Price without VAT:102,89000 Kč
Unit Price with VAT:124,49690 Kč
Assembly Component