
TCSD-07-D-06.00-01-F-N | |
|---|---|
DigiKey Part Number | TCSD-07-D-06.00-01-F-N-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-07-D-06.00-01-F-N |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-07-D-06.00-01-F-N Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 0.500' (152.40mm, 6.00") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,84000 Kč | 160,84 Kč |
| 10 | 148,66600 Kč | 1 486,66 Kč |
| 25 | 137,53680 Kč | 3 438,42 Kč |
| 50 | 126,82800 Kč | 6 341,40 Kč |
| 100 | 118,00880 Kč | 11 800,88 Kč |
| 500 | 113,54668 Kč | 56 773,34 Kč |
| Unit Price without VAT: | 160,84000 Kč |
|---|---|
| Unit Price with VAT: | 194,61640 Kč |











