
3230-10-0102-00 | |
|---|---|
DigiKey Part Number | 3230-10-0102-00-ND |
Manufacturer | |
Manufacturer Product Number | 3230-10-0102-00 |
Description | CONN SOCKET 10POS IDC GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3230-10-0102-00 Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer CNC Tech | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Socket | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness Flash |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 20,05300 Kč | 200,53 Kč |
| 25 | 18,78920 Kč | 469,73 Kč |
| 50 | 17,88600 Kč | 894,30 Kč |
| 100 | 17,03150 Kč | 1 703,15 Kč |
| 250 | 15,96436 Kč | 3 991,09 Kč |
| 500 | 15,20214 Kč | 7 601,07 Kč |
| 1 000 | 14,47623 Kč | 14 476,23 Kč |
| 2 500 | 13,57008 Kč | 33 925,20 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |


















