
3220-10-0300-00-TR | |
|---|---|
DigiKey Part Number | 1175-2643-2-ND - Tape & Reel (TR) 1175-2643-1-ND - Cut Tape (CT) 1175-2643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3220-10-0300-00-TR |
Description | CONN HEADER SMD 10POS 1.27MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3220-10-0300-00-TR Models |
Category | Insulation Height 0.213" (5.40mm) |
Mfr | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Positions | Features Keying Slot, Pick and Place |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 17,13400 Kč | 171,34 Kč |
| 100 | 14,55790 Kč | 1 455,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 12,32673 Kč | 8 628,71 Kč |
| 1 400 | 11,73803 Kč | 16 433,24 Kč |
| 2 100 | 11,40701 Kč | 23 954,72 Kč |
| 3 500 | 11,00337 Kč | 38 511,79 Kč |
| 4 900 | 10,74532 Kč | 52 652,07 Kč |
| 7 000 | 10,66317 Kč | 74 642,19 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |













