
3754/10 | |
|---|---|
DigiKey Part Number | 19-3754/10-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3754/10 |
Description | CBL RIBN 10COND 0.025 GRY FEET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 10 Conductors 0.025" (0.64mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.025" (0.64mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Digi-Spool®, Continuous Spool | Voltage 30 V |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Cable Type Flat Cable | Ratings UL Style 20596 |
Number of Conductors 10 | Conductor Material Copper, Tinned |
Pitch | Insulation Resistance 10GOhm |
Length Enter Number of Feet in Order Quantity | First Conductor Mark Red |
Wire Gauge 30 AWG | Spool Size 300.0' (91.44m) |
Conductor Strand 7 Strands / 38 AWG | Base Product Number |
Shielding Unshielded |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 5 | 13,52200 Kč | 67,61 Kč |
| 10 | 12,28400 Kč | 122,84 Kč |
| 25 | 10,79280 Kč | 269,82 Kč |
| 50 | 9,77660 Kč | 488,83 Kč |
| 100 | 8,86120 Kč | 886,12 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |











