
3754/10 | |
|---|---|
DigiKey Part Number | 3M157321-ND |
Manufacturer | |
Manufacturer Product Number | 3754/10 |
Description | CBL RIBN 10COND 0.025 GRAY 300' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 10 Conductors 0.025" (0.64mm) Flat Cable 300.0' (91.44m) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.025" (0.64mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 30 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 10 | Ratings UL Style 20596 |
Pitch | Conductor Material Copper, Tinned |
Length 300.0' (91.44m) | Insulation Resistance 10GOhm |
Wire Gauge 30 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 38 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 371,44000 Kč | 3 371,44 Kč |
| 2 | 3 055,63000 Kč | 6 111,26 Kč |
| 3 | 2 884,42667 Kč | 8 653,28 Kč |
| 5 | 2 682,41000 Kč | 13 412,05 Kč |
| 7 | 2 557,25714 Kč | 17 900,80 Kč |
| 10 | 2 431,19000 Kč | 24 311,90 Kč |
| Unit Price without VAT: | 3 371,44000 Kč |
|---|---|
| Unit Price with VAT: | 4 079,44240 Kč |





