
3749/10 100 | |
|---|---|
DigiKey Part Number | 3M156019-100-ND 19-3749/10100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3749/10 100 |
Description | CBL RIBN 10COND 0.025 GRAY 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 10 Conductors 0.025" (0.64mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.025" (0.64mm) |
Series | Ribbon Width 0.250" (6.35mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Thermoplastic Elastomer (TPE) |
Part Status Active | Voltage 150 V |
Cable Type Flat Cable | Operating Temperature -40°C ~ 105°C |
Number of Conductors 10 | Ratings UL Style 20297 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 30 AWG | Insulation Resistance 10GOhm |
Conductor Strand Solid | First Conductor Mark Blue |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 5 | 15,45400 Kč | 77,27 Kč |
| 10 | 14,02700 Kč | 140,27 Kč |
| 25 | 12,33000 Kč | 308,25 Kč |
| 50 | 11,17940 Kč | 558,97 Kč |
| 100 | 10,12940 Kč | 1 012,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,53470 Kč | 1 053,47 Kč |
| 200 | 9,54675 Kč | 1 909,35 Kč |
| 300 | 9,01443 Kč | 2 704,33 Kč |
| 500 | 8,38870 Kč | 4 194,35 Kč |
| 700 | 8,00234 Kč | 5 601,64 Kč |
| 1 000 | 7,61429 Kč | 7 614,29 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

















