6 Conductor Multi-Conductor Cable Black 26 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03096

DigiKey Part Number
839-30-03096-ND
839-30-03096-DS-ND
Manufacturer
Manufacturer Product Number
30-03096
Description
CABLE 6COND 26AWG BLACK TPU
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 6 Conductor Multi-Conductor Cable Black 26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
26/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.224" (5.69mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21765
Features
Oil Resistant, UV Resistant
Voltage
300 V
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 451
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
193,02000 Kč93,02 Kč
583,06800 Kč415,34 Kč
1079,09900 Kč790,99 Kč
2574,11440 Kč1 852,86 Kč
5070,52800 Kč3 526,40 Kč
10067,09070 Kč6 709,07 Kč
Spool
QuantityUnit PriceExt Price
15352,50595 Kč8 033,41 Kč
30649,91899 Kč15 275,21 Kč
45948,45505 Kč22 240,87 Kč
76546,66003 Kč35 694,92 Kč
1 07145,50704 Kč48 738,04 Kč
1 53044,30948 Kč67 793,50 Kč
Manufacturers Standard Package
Unit Price without VAT:93,02000 Kč
Unit Price with VAT:112,55420 Kč