
SS-10GL13 | |
|---|---|
DigiKey Part Number | 39-SS-10GL13-ND |
Manufacturer | |
Manufacturer Product Number | SS-10GL13 |
Description | SWITCH SNAP ACTION SPDT 10A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SS-10GL13 Models |
Category | Termination Style Solder Lug |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 50gf |
Packaging Tray | Release Force 6.118gf |
Part Status Active | Operating Position 0.420" (10.7mm) |
Circuit SPDT | Differential Travel 0.040" (1.0mm) |
Switch Function On-Mom | Overtravel 0.040" (1.0mm) |
Current Rating (Amps) 10A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Actuator Type Lever, Simulated Roller | Operating Temperature -25°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 10 | 71,24600 Kč | 712,46 Kč |
| 25 | 66,08480 Kč | 1 652,12 Kč |
| 50 | 62,43120 Kč | 3 121,56 Kč |
| 100 | 58,98130 Kč | 5 898,13 Kč |
| 250 | 54,70988 Kč | 13 677,47 Kč |
| 500 | 51,68280 Kč | 25 841,40 Kč |
| 1 000 | 48,82119 Kč | 48 821,19 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |







