



SS-5GL13 | |
|---|---|
DigiKey Part Number | SW871-ND |
Manufacturer | |
Manufacturer Product Number | SS-5GL13 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SS-5GL13 Models |
Category | Termination Style Solder Lug |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 50gf |
Packaging Tray | Release Force 6.118gf |
Part Status Active | Operating Position 0.420" (10.7mm) |
Circuit SPDT | Differential Travel 0.031" (0.8mm) |
Switch Function On-Mom | Overtravel 0.047" (1.2mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 30,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Simulated Roller | Operating Temperature -25°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 43,08800 Kč | 430,88 Kč |
| 25 | 39,97160 Kč | 999,29 Kč |
| 50 | 37,76700 Kč | 1 888,35 Kč |
| 100 | 35,67770 Kč | 3 567,77 Kč |
| 250 | 33,09536 Kč | 8 273,84 Kč |
| 500 | 32,09418 Kč | 16 047,09 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |











