Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Through Hole
SS0750301F040P1A
SS0750301F040P1A
Additional Requirements for Selecting a Switch

SS0750301F040P1A

DigiKey Part Number
EG4924-ND
Manufacturer
Manufacturer Product Number
SS0750301F040P1A
Description
SWITCH SNAP ACTION SPDT 3A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SS0750301F040P1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
E-Switch
Termination Style
PC Pin
Series
Operating Force
40gf
Packaging
Bulk
Release Force
15gf
Part Status
Active
Operating Position
0.345" (8.8mm)
Circuit
SPDT
Pretravel
0.063" (1.6mm)
Switch Function
On-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
3A (AC)
Electrical Life
100,000 Cycles
Voltage Rating - AC
125 V
Operating Temperature
-25°C ~ 75°C
Actuator Type
Lever, Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 656
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1019,02400 Kč190,24 Kč
2517,65520 Kč441,38 Kč
5016,67660 Kč833,83 Kč
12015,51925 Kč1 862,31 Kč
36014,18297 Kč5 105,87 Kč
60013,60075 Kč8 160,45 Kč
1 08012,96005 Kč13 996,85 Kč
5 04011,41879 Kč57 550,70 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč