




SS0750301F020P1A | |
|---|---|
DigiKey Part Number | EG4923-ND |
Manufacturer | |
Manufacturer Product Number | SS0750301F020P1A |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SS0750301F020P1A Models |
Category | Mounting Type Through Hole |
Manufacturer E-Switch | Termination Style PC Pin |
Series | Operating Force 20gf |
Packaging Bulk | Release Force 5.000gf |
Part Status Active | Operating Position 0.345" (8.8mm) |
Circuit SPDT | Pretravel 0.063" (1.6mm) |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -25°C ~ 75°C |
Actuator Type Lever, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 19,78000 Kč | 197,80 Kč |
| 25 | 18,34400 Kč | 458,60 Kč |
| 50 | 17,32760 Kč | 866,38 Kč |
| 120 | 16,12825 Kč | 1 935,39 Kč |
| 360 | 14,73883 Kč | 5 305,98 Kč |
| 600 | 14,13410 Kč | 8 480,46 Kč |
| 1 080 | 13,46827 Kč | 14 545,73 Kč |
| 5 040 | 11,86654 Kč | 59 807,36 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |




