



SS-5GL13T | |
|---|---|
DigiKey Part Number | SW144-ND |
Manufacturer | |
Manufacturer Product Number | SS-5GL13T |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SS-5GL13T Models |
Category | Termination Style Quick Connect - 0.110" (2.8mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 50gf |
Packaging Bulk | Release Force 6.118gf |
Part Status Active | Operating Position 0.420" (10.7mm) |
Circuit SPDT | Differential Travel 0.031" (0.8mm) |
Switch Function On-Mom | Overtravel 0.047" (1.2mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 30,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Simulated Roller | Operating Temperature -25°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 43,71800 Kč | 437,18 Kč |
| 25 | 40,55120 Kč | 1 013,78 Kč |
| 50 | 38,31300 Kč | 1 915,65 Kč |
| 100 | 36,19640 Kč | 3 619,64 Kč |
| 250 | 33,57496 Kč | 8 393,74 Kč |
| 500 | 31,71790 Kč | 15 858,95 Kč |
| 1 000 | 29,96289 Kč | 29 962,89 Kč |
| 5 000 | 27,22130 Kč | 136 106,50 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |



