
SS-5GL13T-A12 | |
|---|---|
DigiKey Part Number | Z8684-ND |
Manufacturer | |
Manufacturer Product Number | SS-5GL13T-A12 |
Description | SWITCH SNAP ACTION ROLLER SPDT |
Customer Reference | |
Detailed Description | Switch Chassis Mount |
Datasheet | Datasheet |
Category | Ingress Protection IP40 |
Manufacturer Omron Electronics Inc-EMC Div | Operating Force 5gf |
Series | Release Force 6gf |
Packaging Bulk | Operating Position 0.421" (10.70mm) |
Part Status Active | Differential Travel 0.031" (0.8mm) |
Current Rating (Amps) 5A (AC) | Overtravel 0.047" (1.2mm) |
Voltage Rating - AC 125 V | Mechanical Life 30,000,000 Cycles |
Actuator Type Lever, Simulated Roller | Electrical Life 200,000 Cycles |
Mounting Type Chassis Mount | Operating Temperature -25°C ~ 85°C |
Termination Style Quick Connect - 0.110" (2.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 39,66500 Kč | 396,65 Kč |
| 25 | 36,79680 Kč | 919,92 Kč |
| 50 | 34,76840 Kč | 1 738,42 Kč |
| 100 | 32,84510 Kč | 3 284,51 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |



