




FC684216 | |
|---|---|
DigiKey Part Number | 4654-FC684216-ND |
Manufacturer | |
Manufacturer Product Number | FC684216 |
Description | ZC CLIFFCON 6 PIN LOCKING PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FC684216 Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bag | Contact Finish - Mating Tin |
Part Status Active | Color Silver |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 1A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 48V |
Termination Solder Cup | Cable Opening 0.236" (6.00mm) |
Fastening Type Push-Pull | Operating Temperature -20°C ~ 70°C |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,85000 Kč | 97,85 Kč |
| 10 | 83,08900 Kč | 830,89 Kč |
| 25 | 77,88560 Kč | 1 947,14 Kč |
| 50 | 74,16500 Kč | 3 708,25 Kč |
| 100 | 70,62260 Kč | 7 062,26 Kč |
| 300 | 65,35347 Kč | 19 606,04 Kč |
| 500 | 63,04104 Kč | 31 520,52 Kč |
| 1 000 | 60,03391 Kč | 60 033,91 Kč |
| 2 500 | 56,27951 Kč | 140 698,77 Kč |
| Unit Price without VAT: | 97,85000 Kč |
|---|---|
| Unit Price with VAT: | 118,39850 Kč |








