




FC684206 | |
|---|---|
DigiKey Part Number | 4654-FC684206-ND |
Manufacturer | |
Manufacturer Product Number | FC684206 |
Description | ZC CLIFFCON 6 PIN CHASSIS SKT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FC684206 Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bag | Contact Finish - Mating Tin |
Part Status Active | Color Silver |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 1A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 48V |
Termination Solder Cup | Cable Opening 0.236" (6.00mm) |
Fastening Type Push-Pull | Operating Temperature -20°C ~ 70°C |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,69000 Kč | 119,69 Kč |
| 10 | 101,60900 Kč | 1 016,09 Kč |
| 25 | 95,24680 Kč | 2 381,17 Kč |
| 50 | 90,69880 Kč | 4 534,94 Kč |
| 100 | 86,36690 Kč | 8 636,69 Kč |
| 300 | 79,92470 Kč | 23 977,41 Kč |
| 500 | 77,09668 Kč | 38 548,34 Kč |
| 1 000 | 73,41951 Kč | 73 419,51 Kč |
| 2 500 | 68,82859 Kč | 172 071,48 Kč |
| Unit Price without VAT: | 119,69000 Kč |
|---|---|
| Unit Price with VAT: | 144,82490 Kč |




