
FC684200 | |
|---|---|
DigiKey Part Number | 4654-FC684200-ND |
Manufacturer | |
Manufacturer Product Number | FC684200 |
Description | ZC CLIFFCON SOCKET DUST CAP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust Black |
Datasheet | Datasheet |
EDA/CAD Models | FC684200 Models |
Category | For Use With/Related Products Circular Connectors |
Manufacturer CLIFF Electronic Components Ltd | Material Silicone Rubber |
Packaging Bag | Features Dust Cap |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Dust |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,57300 Kč | 145,73 Kč |
| 25 | 13,65720 Kč | 341,43 Kč |
| 50 | 13,00200 Kč | 650,10 Kč |
| 100 | 12,37830 Kč | 1 237,83 Kč |
| 300 | 11,45370 Kč | 3 436,11 Kč |
| 500 | 11,04788 Kč | 5 523,94 Kč |
| 1 000 | 10,52021 Kč | 10 520,21 Kč |
| 2 500 | 9,86142 Kč | 24 653,55 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |











