




FC684202 | |
|---|---|
DigiKey Part Number | 4654-FC684202-ND |
Manufacturer | |
Manufacturer Product Number | FC684202 |
Description | ZC CLIFFCON 2 PIN CHASSIS SKT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FC684202 Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bag | Contact Finish - Mating Tin |
Part Status Active | Color Silver |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 1A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 48V |
Termination Solder Cup | Cable Opening 0.236" (6.00mm) |
Fastening Type Push-Pull | Operating Temperature -20°C ~ 70°C |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 Kč | 75,17 Kč |
| 10 | 63,79200 Kč | 637,92 Kč |
| 25 | 59,78560 Kč | 1 494,64 Kč |
| 50 | 56,92560 Kč | 2 846,28 Kč |
| 100 | 54,20630 Kč | 5 420,63 Kč |
| 300 | 50,16143 Kč | 15 048,43 Kč |
| 500 | 48,38612 Kč | 24 193,06 Kč |
| 1 000 | 46,07759 Kč | 46 077,59 Kč |
| 2 500 | 43,19549 Kč | 107 988,73 Kč |
| Unit Price without VAT: | 75,17000 Kč |
|---|---|
| Unit Price with VAT: | 90,95570 Kč |











