




FC684212 | |
|---|---|
DigiKey Part Number | 4654-FC684212-ND |
Manufacturer | |
Manufacturer Product Number | FC684212 |
Description | ZC CLIFFCON 2 PIN LOCKING PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FC684212 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bag | Contact Finish - Mating Tin |
Part Status Active | Color Silver |
Connector Type | Features Cable Clamp, Coupling Nut |
Number of Positions 2 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 1A |
Termination Solder Cup | Voltage Rating 48V |
Fastening Type Push-Pull | Cable Opening 0.256" (6.50mm) |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 10 | 69,62900 Kč | 696,29 Kč |
| 25 | 65,26160 Kč | 1 631,54 Kč |
| 50 | 62,14140 Kč | 3 107,07 Kč |
| 100 | 59,17450 Kč | 5 917,45 Kč |
| 300 | 54,75930 Kč | 16 427,79 Kč |
| 500 | 52,82130 Kč | 26 410,65 Kč |
| 1 000 | 50,30134 Kč | 50 301,34 Kč |
| 2 500 | 47,15521 Kč | 117 888,02 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |











