



11475 | |
|---|---|
DigiKey Part Number | 1568-11475-ND |
Manufacturer | |
Manufacturer Product Number | 11475 |
Description | CONN PLUG FMALE 6POS SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets and Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Fastening Type Threaded |
Packaging Bulk | Orientation Keyed |
Part Status Active | Primary Material Metal |
Connector Type | Shell Material Metal |
Number of Positions 6 | Color Silver |
Mounting Type Free Hanging (In-Line); Panel Mount | Features Backshell, Cable Clamp, Coupling Nut |
Mounting Feature Bulkhead - Rear Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |









