




FC684204 | |
|---|---|
DigiKey Part Number | 4654-FC684204-ND |
Manufacturer | |
Manufacturer Product Number | FC684204 |
Description | ZC CLIFFCON 4 PIN CHASSIS SKT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FC684204 Models |
Category | Fastening Type Threaded |
Mfr | Orientation Keyed |
Series | Primary Material Metal |
Packaging Bag | Shell Material Brass, Zinc Alloy |
Part Status Active | Shell Finish Nickel |
Connector Type | Contact Finish - Mating Tin |
Number of Positions 4 | Color Silver |
Shell Size - Insert 4 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 1A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 48V |
Termination Solder Cup | Operating Temperature -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 10 | 76,58000 Kč | 765,80 Kč |
| 25 | 71,77960 Kč | 1 794,49 Kč |
| 50 | 68,34840 Kč | 3 417,42 Kč |
| 100 | 65,08540 Kč | 6 508,54 Kč |
| 300 | 60,22997 Kč | 18 068,99 Kč |
| 500 | 58,09810 Kč | 29 049,05 Kč |
| 1 000 | 55,32700 Kč | 55 327,00 Kč |
| 2 500 | 51,86649 Kč | 129 666,22 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |







