


FC684203 | |
|---|---|
DigiKey Part Number | 4654-FC684203-ND |
Manufacturer | |
Manufacturer Product Number | FC684203 |
Description | ZC CLIFFCON 3 PIN CHASSIS SKT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FC684203 Models |
Category | Fastening Type Threaded |
Mfr | Orientation Keyed |
Series | Primary Material Metal |
Packaging Bag | Shell Material Brass, Zinc Alloy |
Part Status Active | Shell Finish Nickel |
Connector Type | Contact Finish - Mating Tin |
Number of Positions 3 | Color Silver |
Shell Size - Insert XLR | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 1A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 48V |
Termination Solder Cup | Operating Temperature -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,05000 Kč | 81,05 Kč |
| 10 | 68,85200 Kč | 688,52 Kč |
| 25 | 64,53120 Kč | 1 613,28 Kč |
| 50 | 61,44860 Kč | 3 072,43 Kč |
| 100 | 58,51300 Kč | 5 851,30 Kč |
| 300 | 54,14823 Kč | 16 244,47 Kč |
| 500 | 52,23210 Kč | 26 116,05 Kč |
| 1 000 | 49,74027 Kč | 49 740,27 Kč |
| 2 500 | 46,62917 Kč | 116 572,93 Kč |
| Unit Price without VAT: | 81,05000 Kč |
|---|---|
| Unit Price with VAT: | 98,07050 Kč |




