




FC684205 | |
|---|---|
DigiKey Part Number | 4654-FC684205-ND |
Manufacturer | |
Manufacturer Product Number | FC684205 |
Description | ZC CLIFFCON 5 PIN CHASSIS SKT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FC684205 Models |
Category | Fastening Type Threaded |
Mfr | Orientation Keyed |
Series | Primary Material Metal |
Packaging Bag | Shell Material Brass, Zinc Alloy |
Part Status Active | Shell Finish Nickel |
Connector Type | Contact Finish - Mating Tin |
Number of Positions 5 | Color Silver |
Shell Size - Insert 5 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 1A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 48V |
Termination Solder Cup | Operating Temperature -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,52000 Kč | 103,52 Kč |
| 10 | 88,04500 Kč | 880,45 Kč |
| 25 | 82,52200 Kč | 2 063,05 Kč |
| 50 | 78,58300 Kč | 3 929,15 Kč |
| 100 | 74,82850 Kč | 7 482,85 Kč |
| 300 | 69,24720 Kč | 20 774,16 Kč |
| 500 | 66,79632 Kč | 33 398,16 Kč |
| 1 000 | 63,61029 Kč | 63 610,29 Kč |
| 2 500 | 59,63239 Kč | 149 080,98 Kč |
| Unit Price without VAT: | 103,52000 Kč |
|---|---|
| Unit Price with VAT: | 125,25920 Kč |



