


FC684215 | |
|---|---|
DigiKey Part Number | 4654-FC684215-ND |
Manufacturer | |
Manufacturer Product Number | FC684215 |
Description | ZC CLIFFCON5 PIN LOCKING PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FC684215 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass, Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bag | Contact Finish - Mating Tin |
Part Status Active | Color Silver |
Connector Type | Features Cable Clamp, Coupling Nut |
Number of Positions 5 | Shielding |
Shell Size - Insert 5 | Current Rating (Amps) 1A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 48V |
Termination Solder Cup | Cable Opening 0.256" (6.50mm) |
Fastening Type Threaded | Operating Temperature -20°C ~ 70°C |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,38000 Kč | 96,38 Kč |
| 10 | 81,95500 Kč | 819,55 Kč |
| 25 | 76,81080 Kč | 1 920,27 Kč |
| 50 | 73,14020 Kč | 3 657,01 Kč |
| 100 | 69,64830 Kč | 6 964,83 Kč |
| 300 | 64,45267 Kč | 19 335,80 Kč |
| 500 | 62,17172 Kč | 31 085,86 Kč |
| 1 000 | 59,20596 Kč | 59 205,96 Kč |
| 2 500 | 55,50309 Kč | 138 757,73 Kč |
| Unit Price without VAT: | 96,38000 Kč |
|---|---|
| Unit Price with VAT: | 116,61980 Kč |


