
2495150-1 | |
|---|---|
DigiKey Part Number | 17-2495150-1-ND |
Manufacturer | |
Manufacturer Product Number | 2495150-1 |
Description | USB TYPE C PLUG 12P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Plug Connector 24 (12+12 Dummy) Position Board Edge, Straddle Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2495150-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (12+12 Dummy) | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Board Edge, Straddle Mount | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 6A | |
Voltage - Rated | 20VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 40,25300 Kč | 402,53 Kč |
| 25 | 37,72920 Kč | 943,23 Kč |
| 50 | 35,92340 Kč | 1 796,17 Kč |
| 204 | 32,52632 Kč | 6 635,37 Kč |
| 408 | 30,97309 Kč | 12 637,02 Kč |
| 612 | 30,09954 Kč | 18 420,92 Kč |
| 1 020 | 29,03426 Kč | 29 614,95 Kč |
| 2 652 | 27,14253 Kč | 71 981,99 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |







