
2495151-1 | |
|---|---|
DigiKey Part Number | 17-2495151-1-ND |
Manufacturer | |
Manufacturer Product Number | 2495151-1 |
Description | USB TYPE C PLUG 12P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Plug Connector 24 (12+12 Dummy) Position Board Edge, Straddle Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2495151-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (12+12 Dummy) | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Board Edge, Straddle Mount | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 5A | |
Voltage - Rated | 20VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 29,39700 Kč | 293,97 Kč |
| 25 | 27,55760 Kč | 688,94 Kč |
| 50 | 26,23920 Kč | 1 311,96 Kč |
| 208 | 23,72673 Kč | 4 935,16 Kč |
| 416 | 22,59353 Kč | 9 398,91 Kč |
| 624 | 21,95604 Kč | 13 700,57 Kč |
| 1 040 | 21,17890 Kč | 22 026,06 Kč |
| 2 704 | 19,79861 Kč | 53 535,44 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |






