
3754/26 300 | |
|---|---|
DigiKey Part Number | MB26G-300-ND 19-3754/26300-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3754/26 300 |
Description | CBL RIBN 26COND 0.025 GRAY 300' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 26 Conductors 0.025" (0.64mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 26 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.025" (0.64mm) | |
Ribbon Width | 0.650" (16.51mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 30 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20596 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 5 | 30,07000 Kč | 150,35 Kč |
| 10 | 27,29700 Kč | 272,97 Kč |
| 25 | 23,97120 Kč | 599,28 Kč |
| 50 | 21,72460 Kč | 1 086,23 Kč |
| 100 | 19,68560 Kč | 1 968,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 16,85370 Kč | 5 056,11 Kč |
| 600 | 15,29565 Kč | 9 177,39 Kč |
| 900 | 14,45922 Kč | 13 013,30 Kč |
| 1 500 | 13,90767 Kč | 20 861,51 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |















