Flat Ribbon Cable Gray 26 Conductors 0.025" (0.64mm) Flat Cable 25.0' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3754/26 300

DigiKey Part Number
MB26G-25-ND
Manufacturer
Manufacturer Product Number
3754/26 300
Description
CBL RIBN 26COND 0.025 GRAY 25'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 26 Conductors 0.025" (0.64mm) Flat Cable 25.0' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable
Number of Conductors
26
Pitch
Length
25.0' (7.62m)
Wire Gauge
30 AWG
Conductor Strand
7 Strands / 38 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.025" (0.64mm)
Ribbon Width
0.650" (16.51mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
30 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 20596
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 26COND 0.025 GRAY 300'
In-Stock: 13692
Unit Price: 37,59000 Kč
CBL RIBN 26COND 0.025 GRAY 5'
In-Stock: 0
Unit Price:
CBL RIBN 26COND 0.025 GRAY 10'
In-Stock: 0
Unit Price:
CBL RIBN 26COND 0.025 GRAY 50'
In-Stock: 0
Unit Price:
CBL RIBN 26COND 0.025 GRAY 100'
In-Stock: 0
Unit Price: