




M50-3301342 | |
|---|---|
DigiKey Part Number | 952-2643-ND |
Manufacturer | |
Manufacturer Product Number | M50-3301342 |
Description | CONN RCPT 26POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M50-3301342 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 Kč | 78,74 Kč |
| 10 | 66,90000 Kč | 669,00 Kč |
| 28 | 62,20643 Kč | 1 741,78 Kč |
| 56 | 59,23679 Kč | 3 317,26 Kč |
| 112 | 56,40777 Kč | 6 317,67 Kč |
| 252 | 53,26909 Kč | 13 423,81 Kč |
| 504 | 50,72724 Kč | 25 566,53 Kč |
| 1 008 | 48,30727 Kč | 48 693,73 Kč |
| 2 520 | 45,28594 Kč | 114 120,57 Kč |
| Unit Price without VAT: | 78,74000 Kč |
|---|---|
| Unit Price with VAT: | 95,27540 Kč |













