


M50-9011342 | |
|---|---|
DigiKey Part Number | 952-3354-ND |
Manufacturer | |
Manufacturer Product Number | M50-9011342 |
Description | IDC F/M 13POS RIBBON CBL ASSY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | M50-9011342 Models |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Harwin Inc. | Pitch - Cable 0.025" (0.64mm) |
Series | Length 0.492' (150.00mm, 5.91") |
Packaging Bag | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,25000 Kč | 235,25 Kč |
| 10 | 199,83700 Kč | 1 998,37 Kč |
| 25 | 187,31560 Kč | 4 682,89 Kč |
| 50 | 178,36880 Kč | 8 918,44 Kč |
| 100 | 169,85550 Kč | 16 985,55 Kč |
| 300 | 157,19277 Kč | 47 157,83 Kč |
| 500 | 151,63324 Kč | 75 816,62 Kč |
| 1 000 | 144,40432 Kč | 144 404,32 Kč |
| Unit Price without VAT: | 235,25000 Kč |
|---|---|
| Unit Price with VAT: | 284,65250 Kč |











