
3754/20 300 | |
|---|---|
DigiKey Part Number | MB20G-300-ND 19-3754/20300-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3754/20 300 |
Description | CBL RIBN 20COND 0.025 GRAY 300' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 20 Conductors 0.025" (0.64mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.025" (0.64mm) |
Series | Ribbon Width 0.500" (12.70mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 30 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 20 | Ratings UL Style 20596 |
Pitch | Conductor Material Copper, Tinned |
Length 300.0' (91.44m) | Insulation Resistance 10GOhm |
Wire Gauge 30 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 38 AWG | Base Product Number |
Shielding Unshielded |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 5 | 23,64400 Kč | 118,22 Kč |
| 10 | 21,43900 Kč | 214,39 Kč |
| 25 | 18,83120 Kč | 470,78 Kč |
| 50 | 17,06300 Kč | 853,15 Kč |
| 100 | 15,46290 Kč | 1 546,29 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 300 | 13,23643 Kč | 3 970,93 Kč |
| 600 | 12,01085 Kč | 7 206,51 Kč |
| 900 | 11,35222 Kč | 10 217,00 Kč |
| 1 500 | 10,69848 Kč | 16 047,72 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |
















