



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 20 | |
Cable Pitch | 0.025" (0.64mm) | |
Board-Side Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | - | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 50,92000 Kč | 509,20 Kč |
| 25 | 47,72440 Kč | 1 193,11 Kč |
| 50 | 45,43960 Kč | 2 271,98 Kč |
| 100 | 43,26850 Kč | 4 326,85 Kč |
| 250 | 40,55888 Kč | 10 139,72 Kč |
| 500 | 38,62246 Kč | 19 311,23 Kč |
| 2 240 | 34,74682 Kč | 77 832,88 Kč |
| 4 480 | 33,09008 Kč | 148 243,56 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |



