
TCSD-10-D-12.00-01-F-N-D06 | |
|---|---|
DigiKey Part Number | TCSD-10-D-12.00-01-F-N-D06-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-10-D-12.00-01-F-N-D06 |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-10-D-12.00-01-F-N-D06 Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 1.00' (304.80mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,02000 Kč | 295,02 Kč |
| 10 | 279,27300 Kč | 2 792,73 Kč |
| 25 | 263,10480 Kč | 6 577,62 Kč |
| 50 | 245,46660 Kč | 12 273,33 Kč |
| 100 | 229,84830 Kč | 22 984,83 Kč |
| Unit Price without VAT: | 295,02000 Kč |
|---|---|
| Unit Price with VAT: | 356,97420 Kč |

