
TCSD-10-D-02.00-01-N | |
|---|---|
DigiKey Part Number | SAM8536-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-10-D-02.00-01-N |
Description | CABLE ASSEM 2MM 20POS F-F 2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-10-D-02.00-01-N Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 0.167' (50.80mm, 2.00") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSD-10-D-02.00-01-F-N | Samtec Inc. | 6 | SAM12022-ND | 162,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,92000 Kč | 233,92 Kč |
| 10 | 216,27900 Kč | 2 162,79 Kč |
| 25 | 200,11080 Kč | 5 002,77 Kč |
| 50 | 184,36240 Kč | 9 218,12 Kč |
| 100 | 171,55370 Kč | 17 155,37 Kč |
| 500 | 158,74530 Kč | 79 372,65 Kč |
| 1 000 | 158,53490 Kč | 158 534,90 Kč |
| Unit Price without VAT: | 233,92000 Kč |
|---|---|
| Unit Price with VAT: | 283,04320 Kč |





