


A3DDB-2018M | |
|---|---|
DigiKey Part Number | A3DDB-2018M-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-2018M |
Description | IDC CABLE- AKR20B/AE20M/AKR20B |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,43000 Kč | 198,43 Kč |
| 10 | 164,33000 Kč | 1 643,30 Kč |
| 25 | 152,48760 Kč | 3 812,19 Kč |
| 50 | 144,12180 Kč | 7 206,09 Kč |
| 100 | 136,23080 Kč | 13 623,08 Kč |
| 250 | 126,48356 Kč | 31 620,89 Kč |
| 500 | 119,59914 Kč | 59 799,57 Kč |
| 1 000 | 113,11224 Kč | 113 112,24 Kč |
| Unit Price without VAT: | 198,43000 Kč |
|---|---|
| Unit Price with VAT: | 240,10030 Kč |




