



5102160-4 | |
|---|---|
DigiKey Part Number | AHR20L-ND |
Manufacturer | |
Manufacturer Product Number | 5102160-4 |
Description | CONN HEADER R/A 20POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5102160-4 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Insulation Height 0.315" (8.00mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold or Gold-Palladium |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Features Keying Slot, Mounting Flange |
Number of Rows 2 | Operating Temperature -65°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D3428-5002-AR | 3M | 178 | 3M156584-ND | 58,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,73000 Kč | 95,73 Kč |
| 70 | 70,93557 Kč | 4 965,49 Kč |
| 140 | 67,54800 Kč | 9 456,72 Kč |
| 560 | 61,25409 Kč | 34 302,29 Kč |
| 1 050 | 58,59839 Kč | 61 528,31 Kč |
| Unit Price without VAT: | 95,73000 Kč |
|---|---|
| Unit Price with VAT: | 115,83330 Kč |

















