Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3428-5002-AR

DigiKey Part Number
3M156584-ND
Manufacturer
Manufacturer Product Number
D3428-5002-AR
Description
CONN HEADER R/A 20POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
D3428-5002-AR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.240" (6.10mm)
Mfr
Contact Length - Post
0.112" (2.84mm)
Series
Insulation Height
0.340" (8.64mm)
Packaging
Tray
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
2
Features
Keying Slot, Mounting Flange
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1.75A
Mounting Type
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D3428-5202-AR3M52D3428-5202-AR-ND66,74000 KčSimilar
N3428-5002RB3M24MHR20L-ND80,50000 KčSimilar
In-Stock: 178
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
158,81000 Kč58,81 Kč
1049,92800 Kč499,28 Kč
30039,27160 Kč11 781,48 Kč
60037,39738 Kč22 438,43 Kč
1 20035,61285 Kč42 735,42 Kč
5 10032,15979 Kč164 014,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,81000 Kč
Unit Price with VAT:71,16010 Kč