20 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3421-6020

DigiKey Part Number
3M157306-ND
Manufacturer
Manufacturer Product Number
3421-6020
Description
CONN RCPT 20P IDC 26-28AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
3421-6020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
3M
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
26-28 AWG
Connector Type
Receptacle
Features
Feed Through, Strain Relief
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
20
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.100" (2.54mm)
Color
Gray
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09185206813HARTING9331195-1706-ND54,59000 KčSimilar
09185207813HARTING9651195-1713-ND55,01000 KčSimilar
1658620-4TE Connectivity AMP Connectors6 584ASC20H-ND50,61000 KčSimilar
2-215911-0TE Connectivity AMP Connectors2 952A126687-ND60,47000 KčSimilar
2-215919-0TE Connectivity AMP Connectors5 8892-215919-0-ND48,93000 KčSimilar
In-Stock: 157
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1110,45000 Kč110,45 Kč
1093,92400 Kč939,24 Kč
2588,04040 Kč2 201,01 Kč
5083,83240 Kč4 191,62 Kč
10079,82810 Kč7 982,81 Kč
30073,87377 Kč22 162,13 Kč
60070,34960 Kč42 209,76 Kč
1 20066,99447 Kč80 393,36 Kč
2 70063,27304 Kč170 837,21 Kč
Manufacturers Standard Package
Unit Price without VAT:110,45000 Kč
Unit Price with VAT:133,64450 Kč