



D89120-0131HK | |
|---|---|
DigiKey Part Number | 3M156036-ND |
Manufacturer | |
Manufacturer Product Number | D89120-0131HK |
Description | CONN RCPT 20P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | D89120-0131HK Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 30,32100 Kč | 303,21 Kč |
| 25 | 28,41440 Kč | 710,36 Kč |
| 50 | 27,05800 Kč | 1 352,90 Kč |
| 100 | 25,76450 Kč | 2 576,45 Kč |
| 250 | 24,15020 Kč | 6 037,55 Kč |
| 500 | 22,99700 Kč | 11 498,50 Kč |
| 1 000 | 21,89965 Kč | 21 899,65 Kč |
| 3 000 | 20,26678 Kč | 60 800,34 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |



























