
D89120-0131HK-3365/20-S-6 | |
|---|---|
DigiKey Part Number | 3M156036-MC20G-X-6-ND |
Manufacturer | |
Manufacturer Product Number | D89120-0131HK-3365/20-S-6 |
Description | SINGLE ENDED CABLE ASSEMBLY 20 P |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,65000 Kč | 93,65 Kč |
| 10 | 79,58200 Kč | 795,82 Kč |
| 25 | 74,60160 Kč | 1 865,04 Kč |
| 50 | 71,03620 Kč | 3 551,81 Kč |
| 100 | 67,64510 Kč | 6 764,51 Kč |
| 250 | 63,40892 Kč | 15 852,23 Kč |
| 500 | 60,38352 Kč | 30 191,76 Kč |
| 1 000 | 57,50302 Kč | 57 503,02 Kč |
| 2 500 | 57,03057 Kč | 142 576,42 Kč |
| Unit Price without VAT: | 93,65000 Kč |
|---|---|
| Unit Price with VAT: | 113,31650 Kč |

