20 Position Cable Assembly Rectangular Socket to Cable 0.250' (76.20mm, 3.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D89120-0131HK-3365/20-S-3

DigiKey Part Number
3M156036-MC20G-X-3-ND
Manufacturer
Manufacturer Product Number
D89120-0131HK-3365/20-S-3
Description
SINGLE ENDED CABLE ASSEMBLY 20 P
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Cable 0.250' (76.20mm, 3.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.250' (76.20mm, 3.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
189,66000 Kč89,66 Kč
1076,20200 Kč762,02 Kč
2571,43520 Kč1 785,88 Kč
5068,01680 Kč3 400,84 Kč
10064,77040 Kč6 477,04 Kč
25060,71444 Kč15 178,61 Kč
50057,81674 Kč28 908,37 Kč
1 00055,05886 Kč55 058,86 Kč
2 50054,38482 Kč135 962,05 Kč
Manufacturers Standard Package
Unit Price without VAT:89,66000 Kč
Unit Price with VAT:108,48860 Kč