Parametric Equivalent
Parametric Equivalent




NHD-7.0-800480FT-CSXN-CTP | |
|---|---|
DigiKey Part Number | NHD-7.0-800480FT-CSXN-CTP-ND |
Manufacturer | |
Manufacturer Product Number | NHD-7.0-800480FT-CSXN-CTP |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 7" (177.80mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
EDA/CAD Models | NHD-7.0-800480FT-CSXN-CTP Models |
Category | Viewing Area 154.90mm W x 86.85mm H |
Manufacturer Newhaven Display Intl | Backlight LED - White |
Packaging Bulk | Dot Pixels 800 x 480 (WVGA) |
Part Status Active | Interface SPI |
Display Type TFT - Color | Controller Type FT813 |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Capacitive | Base Product Number |
Diagonal Screen Size 7" (177.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NHD-7.0-800480FT-CSXV-CTP | Newhaven Display Intl | 82 | NHD-7.0-800480FT-CSXV-CTP-ND | 3 113,52000 Kč | Parametric Equivalent |
| NHD-7.0-800480FT-CTXL-CTP | Newhaven Display Intl | 27 | NHD-7.0-800480FT-CTXL-CTP-ND | 2 837,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3 831,29300 Kč | 3 831 293,00 Kč |
| Unit Price without VAT: | 3 831,29300 Kč |
|---|---|
| Unit Price with VAT: | 4 635,86453 Kč |












