
3421-6000 | |
|---|---|
DigiKey Part Number | MSC20K-ND |
Manufacturer | |
Manufacturer Product Number | 3421-6000 |
Description | CONN RCPT 20P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3421-6000 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D89120-0031HK | 3M | 877 | 3M156037-ND | 42,63000 Kč | Similar |
| 1658623-4 | TE Connectivity AMP Connectors | 2 469 | ASC20B-ND | 48,09000 Kč | Similar |
| 71600-120LF | Amphenol CS (FCI) | 996 | 609-1748-ND | 31,08000 Kč | Similar |
| 86130203130345E1LF | Amphenol CS (FCI) | 1 448 | 609-6189-ND | 18,27000 Kč | Similar |
| AWP 20-7240-T | Assmann WSW Components | 7 502 | HHKC20H-ND | 10,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,95000 Kč | 99,95 Kč |
| 10 | 84,87400 Kč | 848,74 Kč |
| 25 | 79,54880 Kč | 1 988,72 Kč |
| 50 | 75,74820 Kč | 3 787,41 Kč |
| 100 | 72,13230 Kč | 7 213,23 Kč |
| 300 | 66,75123 Kč | 20 025,37 Kč |
| 600 | 63,56690 Kč | 38 140,14 Kč |
| 1 200 | 60,53531 Kč | 72 642,37 Kč |
| 2 700 | 57,17234 Kč | 154 365,32 Kč |
| Unit Price without VAT: | 99,95000 Kč |
|---|---|
| Unit Price with VAT: | 120,93950 Kč |


























